Festo ELGA-BS, 8041835 Electrical Linear Actuator, 1000mm/s, 800 mm
- RS Stock No.:
- 203-9611
- Mfr. Part No.:
- ELGA-BS-KF-80-800-0H-20P-ML
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,957.35
(exc. VAT)
€3,637.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,957.35 |
*price indicative
- RS Stock No.:
- 203-9611
- Mfr. Part No.:
- ELGA-BS-KF-80-800-0H-20P-ML
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1000mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Stepper Motor, Servo Motor | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1000mm/s | ||
Series ELGA-BS | ||
Motor Technology Stepper Motor, Servo Motor | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041835 | ||
- COO (Country of Origin):
- DE
The Festo spindle axis ELGA-BS-KF-80-800-0H-20P-ML With recirculating ball bearing guide. It has flexible motor mounting
Working stroke=800 mm
Size=80
Stroke reserve=0 mm
Spindle diameter=15 mm
Spindle pitch=20 mm/U
