Festo ELGA-BS, 8041828 Electrical Linear Actuator, 500mm/s, 800 mm
- RS Stock No.:
- 281-1064
- Mfr. Part No.:
- ELGA-BS-KF-80-800-0H-10P-ML
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,957.35
(exc. VAT)
€3,637.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,957.35 |
*price indicative
- RS Stock No.:
- 281-1064
- Mfr. Part No.:
- ELGA-BS-KF-80-800-0H-10P-ML
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 500mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041828 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 500mm/s | ||
Series ELGA-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041828 | ||
- COO (Country of Origin):
- DE
Festo ELGA-BS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGA-BS-KF-80-800-0H-10P-ML, Numeric Part Number:8041828
This electric linear actuator enhances automation versatility in diverse industrial environments, offering precise movement control with a high load capacity. Its robust design supports a maximum stroke of 800mm, enabling seamless integration into complex systems for efficient and reliable performance. This actuator is particularly well-suited for applications requiring substantial force and speed, making it a valuable component for professionals in automation and mechanical fields.
Features & Benefits
• Load capacity of 3050N accommodates extensive applications
• Maximum speed of 500mm/s ensures efficient operations
• Utilises a screw-driven mechanism for accuracy in movement
• Multiple mounting options provide installation flexibility
• Torsional mass moment of inertia improves stability
• IP40 protection rating ensures operational reliability
Applications
• Utilised in robotic that require precise linear movement
• Appropriate for assembly lines needing fast and dependable actuation
• Ideal for material handling equipment with high load demands
• Suitable for automated testing systems requiring precise control
• Employed in conveyor systems to enhance throughput
How can this actuator be configured for different mounting positions?
The actuator supports various configurations for flexible installation, catering to specific project needs.
What types of motors can be compatible with this product?
It is compatible with stepper and servo motors, providing versatile control options.
What maintenance procedures are recommended for optimal performance?
Regular inspection and lubrication of moving parts are advisable to sustain efficiency and longevity.
Is it possible to operate at high speeds continuously?
While it can reach maximum speed, it is important to consider the duty cycle to prevent overheating during prolonged use.
How does the degree of protection affect its application?
The IP40 rating signifies resistance to solid objects, making it suitable for dry environments with minimal dust exposure.
