Festo ELGA, 8041816 Electrical Linear Actuator, 500mm/s, 100 mm
- RS Stock No.:
- 281-0459
- Mfr. Part No.:
- ELGA-BS-KF-70-100-0H-10P-ML
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,149.74
(exc. VAT)
€2,644.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,149.74 |
*price indicative
- RS Stock No.:
- 281-0459
- Mfr. Part No.:
- ELGA-BS-KF-70-100-0H-10P-ML
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 500mm/s | |
| Series | ELGA | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041816 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 500mm/s | ||
Series ELGA | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041816 | ||
- COO (Country of Origin):
- DE
The Festo Spindle Axis incorporates a recirculating ball bearing guide. This axis offers flexibility with two motor options such as stepper motor and servo motor. It is a ball screw type spindle. This spindle axis is constructed from anodized wrought alum
RoHS compliant
IP40 degree of protection
LABS conformity to VDMA24364 zone III
