Festo ELGA, 8041857 Electrical Linear Actuator, 5000mm/s, 1.2 m
- RS Stock No.:
- 281-1069
- Distrelec Article No.:
- 301-70-277
- Mfr. Part No.:
- ELGA-TB-KF-70-1200-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,387.66
(exc. VAT)
€2,936.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,387.66 |
*price indicative
- RS Stock No.:
- 281-1069
- Distrelec Article No.:
- 301-70-277
- Mfr. Part No.:
- ELGA-TB-KF-70-1200-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA | |
| Standards/Approvals | No | |
| Model Number | 8041857 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 5000mm/s | ||
Series ELGA | ||
Standards/Approvals No | ||
Model Number 8041857 | ||
- COO (Country of Origin):
- DE
The Festo Toothed belt axis incorporates a recirculating ball bearing guide. This toothed belt axis offers flexibility with two motor options such as stepper motor and servo motor. This toothed belt axis is constructed from anodized wrought aluminium allo
RoHS compliant
IP40 degree of protection
LABS conformity to VDMA24364 zone III
