RS Better World
Festo ELGA, 8041870 Electrical Linear Actuator, 5000mm/s, 1.5 m
- RS Stock No.:
- 281-1065
- Distrelec Article No.:
- 301-70-271
- Mfr. Part No.:
- ELGA-TB-KF-120-1500-0H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4,125.70
(exc. VAT)
€5,074.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,125.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-1065
- Distrelec Article No.:
- 301-70-271
- Mfr. Part No.:
- ELGA-TB-KF-120-1500-0H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 5000mm/s | |
| Series | ELGA | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 8041870 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 5000mm/s | ||
Series ELGA | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 8041870 | ||
- COO (Country of Origin):
- DE
Festo ELGA Series Electric Linear Actuator, 1500mm Maximum Stroke Length, 5000mm/s Maximum Speed - ELGA-TB-KF-120-1500-0H, Numeric Part Number: 8041870
This electric linear actuator is a highly efficient belt-driven model, designed for diverse automation tasks. With a remarkable maximum stroke length of 1500mm, it integrates seamlessly into various systems. Equipped with both servo and stepper motor technologies, this actuator can achieve an impressive no-load speed of 5000mm/s. Furthermore, it is rated IP40, ensuring reliable performance in most industrial environments.
Features & Benefits
• High-speed operation enhances productivity in automation tasks
• Versatile motor options allow for tailored performance needs
• 100% duty cycle supports continuous operation without interruption
• Robust design guarantees durability in demanding needs
• IP40 rating protects against dust, suitable for industrial settings
• Versatile motor options allow for tailored performance needs
• 100% duty cycle supports continuous operation without interruption
• Robust design guarantees durability in demanding needs
• IP40 rating protects against dust, suitable for industrial settings
Applications
• Used for precise positioning in automated assembly lines
• Effective in robotics for smooth linear movement
• Ideal for handling materials in manufacturing processes
• Utilised in packaging machinery for streamlined operation
• Can be integrated into CNC machines for accurate motion control
• Effective in robotics for smooth linear movement
• Ideal for handling materials in manufacturing processes
• Utilised in packaging machinery for streamlined operation
• Can be integrated into CNC machines for accurate motion control
What load capacity can be achieved with this actuator given its design?
The load capacity may vary based on application specifics and installation considerations, but this actuator is well-suited for standard industrial use when correctly integrated into systems.
What type of control systems are compatible with this actuator?
It can Interface with various control systems, including PLCs and dedicated automation controllers, allowing for easy integration into existing setups.
How does the actuator maintain accuracy during high-speed operations?
The incorporation of high-precision belt-driven mechanics ensures stable and accurate movement, minimising deviations even at maximum speeds.
Is there any specific maintenance required to ensure optimal performance?
Regular inspection of the belt and motor, along with cleanliness to prevent dust accumulation, will help maintain optimal functionality and longevity of the actuator.
