Festo ELGC, 8062774 Electrical Linear Actuator, 1200mm/s, 1.2 m
- RS Stock No.:
- 281-1073
- Mfr. Part No.:
- ELGC-TB-KF-45-1200
- Manufacturer:
- Festo
Subtotal (1 unit)*
€825.23
(exc. VAT)
€1,015.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €825.23 |
*price indicative
- RS Stock No.:
- 281-1073
- Mfr. Part No.:
- ELGC-TB-KF-45-1200
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 1200mm/s | |
| Series | ELGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8062774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 1200mm/s | ||
Series ELGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8062774 | ||
- COO (Country of Origin):
- DE
Festo ELGC Series Electric Linear Actuator, 1200mm Maximum Stroke Length, 880N Maximum Load - ELGC-TB-KF-45-1200, Numeric Part Number: 8062774
This electric linear actuator is a precision-engineered belt-driven actuator offering a maximum stroke length of 1200mm. Ideal for applications requiring high performance, it is equipped with Advanced motor technology, including servo and stepper motors. The actuator has an impressive maximum speed of 1200mm/s under no load conditions and a maximum load capacity of 880N. With an IP40 rating, this unit offers dust protection, ensuring it remains operational in various environments.
Features & Benefits
• Belt-driven design enhances efficiency and smooth operation
• High speed of 1200mm/s for Rapid linear movement
• 100% duty cycle supports continuous operation without overheating
• IP40 rating ensures durability in light dust environments
• High speed of 1200mm/s for Rapid linear movement
• 100% duty cycle supports continuous operation without overheating
• IP40 rating ensures durability in light dust environments
Applications
• Used for automation in manufacturing processes
• Can be used in CNC machinery for precise control
• Utilised in robotics for fluid movement and positioning
• Ideal for material handling systems requiring extended reach
• Suitable for testing and inspection equipment in labs
• Can be used in CNC machinery for precise control
• Utilised in robotics for fluid movement and positioning
• Ideal for material handling systems requiring extended reach
• Suitable for testing and inspection equipment in labs
What types of motor technology are compatible with this actuator?
It supports both servo motor and stepper motor technology, offering flexibility in deployment across various applications. This adaptability allows integration into different control systems based on specific operational needs.
How does the IP rating affect the actuator's performance?
The IP40 rating indicates protection against dust ingress, ensuring reliable performance in environments with minimal exposure to contaminants. This allows for consistent operation without the risk of mechanical failure due to dust accumulation.
What is the significance of a 100% duty cycle?
A 100% duty cycle means that the actuator can operate continuously without needing rest periods, making it suitable for high-demand tasks in automated settings where uninterrupted performance is essential.
Can the actuator handle challenging loads?
With a maximum load capacity of 880N, it is designed to handle substantial weights, making it effective for applications requiring significant force while maintaining efficiency.
What are the benefits of using a belt-driven linear actuator over other types?
Belt-driven design offers superior speed and smooth operation compared to other mechanisms, is typically quieter, and allows for longer travel distances, making it a preferred choice for high-speed and precise applications.
