Festo ELGC, 8062771 Electrical Linear Actuator, 1200mm/s, 600 mm
- RS Stock No.:
- 281-1075
- Mfr. Part No.:
- ELGC-TB-KF-45-600
- Manufacturer:
- Festo
Subtotal (1 unit)*
€695.76
(exc. VAT)
€855.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €695.76 |
*price indicative
- RS Stock No.:
- 281-1075
- Mfr. Part No.:
- ELGC-TB-KF-45-600
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1200mm/s | |
| Series | ELGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8062771 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1200mm/s | ||
Series ELGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8062771 | ||
- COO (Country of Origin):
- DE
Festo ELGC Series Electric Linear Actuator, 600mm Maximum Stroke Length, 600 N Maximum Load - ELGC-TB-KF-45-600, Numeric Part Number: 8062771
This electric linear actuator, a sophisticated belt-driven actuator, is engineered for precision motions in industrial applications. With a maximum stroke length of 600mm and a robust load capacity of 600N, it ensures reliable performance even in demanding environments. Designed for flexibility, this actuator utilises Advanced motor technology, providing optimal operation across various settings.
Features & Benefits
• Versatile motor technology options include both servo and stepper motors
• IP40 rating ensures protection against solid particles for durability
• High load capacity supports a wide range of applications
• Part of the ELGC series, ensuring compatibility with existing systems
• IP40 rating ensures protection against solid particles for durability
• High load capacity supports a wide range of applications
• Part of the ELGC series, ensuring compatibility with existing systems
Applications
• Used in automated assembly lines for precise positioning
• Ideal for material handling tasks requiring consistent movements
• Suitable for robotic to enhance mobility
• Effective in packaging machinery for reliable operation
• Utilised in CNC machinery to facilitate accurate linear operations
• Ideal for material handling tasks requiring consistent movements
• Suitable for robotic to enhance mobility
• Effective in packaging machinery for reliable operation
• Utilised in CNC machinery to facilitate accurate linear operations
What is the speed capability of this actuator?
It can reach a maximum speed of 1200mm/s without any load, making it suitable for Rapid applications requiring quick movements.
How does the maximum load capacity benefit industrial tasks?
With a maximum load capacity of 600N, it provides the strength necessary for handling heavier materials without compromising performance.
What is the significance of a 100% duty cycle in this actuator?
A 100% duty cycle means that the actuator can operate continuously without overheating or requiring breaks, enhancing productivity in automated systems.
