RS Better World
Festo ELGC-TB, 8062776 Electrical Linear Actuator, 1500mm/s, 200 mm
- RS Stock No.:
- 281-1081
- Mfr. Part No.:
- ELGC-TB-KF-60-200
- Manufacturer:
- Festo
Subtotal (1 unit)*
€630.42
(exc. VAT)
€775.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-1081
- Mfr. Part No.:
- ELGC-TB-KF-60-200
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC-TB | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 8062776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1500mm/s | ||
Series ELGC-TB | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 8062776 | ||
- COO (Country of Origin):
- CN
Festo ELGC-TB Series Electrical Linear Actuator, 200mm Stroke Length, 100% Duty Cycle - ELGC-TB-KF-60-200, Numeric Part Number:8062776
This electrical linear actuator provides electrically driven linear motion for automation and mechanical positioning tasks, designed for continuous operation in controlled industrial environments. It integrates an internal guide system and accepts servo or stepper motor technologies to deliver precise, repeatable strokes up to 200mm while operating within moderate ambient temperatures.
Features and Benefits:
• 100% duty cycle enables continuous operation without rest
• Ball-bearing guide reduces lateral play for accurate positioning
• IP40 enclosure allows use in protected indoor settings
• Compatible with stepper and servo motors for flexible control
• Maximum speed 1500 mm/s supports high-speed actuation
• Rated for 50°C maximum ambient operation in application areas
• Ball-bearing guide reduces lateral play for accurate positioning
• IP40 enclosure allows use in protected indoor settings
• Compatible with stepper and servo motors for flexible control
• Maximum speed 1500 mm/s supports high-speed actuation
• Rated for 50°C maximum ambient operation in application areas
Applications
• Suitable for pick-and-place automation requiring Rapid travel
• Ideal for conveyor indexing and material-transfer tasks
• Used with motion controllers for precision positioning systems
• Can be used for test rigs that demand continuous cycling
• Suitable for machine-tool auxiliary movements in workshops
• Ideal for conveyor indexing and material-transfer tasks
• Used with motion controllers for precision positioning systems
• Can be used for test rigs that demand continuous cycling
• Suitable for machine-tool auxiliary movements in workshops
What motor options are available for integration?
It accepts either a stepper motor or a servo motor, allowing selection based on control resolution, torque profile, and closed-loop requirements.
How does the guide type affect long-term accuracy?
The ball-bearing guide minimises side play and wear, improving repeatable positioning over extended duty cycles.
What environmental conditions limit deployment?
The protection level is IP40, so it must be installed in environments without significant dust ingress or water exposure and within a maximum temperature of 50°C.
Can it handle continuous high-speed cycling?
Yes, the actuator is specified for 100% duty cycle and can operate at speeds up to 1500 mm/s for applications requiring sustained Rapid movement.
What stroke length options are provided?
The unit described offers a 200mm stroke suitable for moderate travel ranges in industrial automation.
