Festo ELGC, 8062784 Electrical Linear Actuator, 1500mm/s, 1.8 m
- RS Stock No.:
- 281-1080
- Mfr. Part No.:
- ELGC-TB-KF-60-1800
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,025.50
(exc. VAT)
€1,261.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,025.50 |
*price indicative
- RS Stock No.:
- 281-1080
- Mfr. Part No.:
- ELGC-TB-KF-60-1800
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.8m | |
| Maximum Speed | 1500mm/s | |
| Series | ELGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Standards/Approvals | No | |
| Model Number | 8062784 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.8m | ||
Maximum Speed 1500mm/s | ||
Series ELGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Standards/Approvals No | ||
Model Number 8062784 | ||
- COO (Country of Origin):
- CN
Festo ELGC Series Electric Linear Actuator, 600 N Maximum Load, 1800mm Maximum Stroke Length - ELGC-TB-KF-60-1800, Numeric Part Number:8062784
This electric linear actuator is intended for precision applications in automation and mechanical systems. Featuring a belt-driven linear mechanism, it delivers high-speed performance and substantial load capacity, making it suitable for a variety of industrial applications. The specifications reflect its ability to manage tasks while ensuring accuracy and dependability.
Features & Benefits
• High-speed operation with a maximum speed of 1500mm/s
• Effective diameter of drive pinion enhances functionality
• Sturdy construction using anodised wrought aluminium alloy profile
• Lifetime lubrication minimises maintenance requirements
• Repetition accuracy of ±0.1mm for precise motion
• Wide operating temperature range from 0°C to 50°C
Applications
• Precise positioning in assembly lines
• Automated material handling systems
• Robotics and pick-and-place
• Fast linear movement needs
How does this actuator handle high loads?
It can support up to 600N, making it suitable for significant weight applications.
What type of motor is compatible with this actuator?
It is designed to work with both stepper and servo motors for flexible control options.
Can this actuator be used in cleanroom environments?
Yes, it meets Class 7 cleanroom standards, ensuring compatibility.
What is the recommended mounting position for optimal operation?
The actuator supports various mounting positions, allowing flexible integration.
How often does maintenance need to be performed?
With lifetime lubrication, maintenance is minimal, ensuring prolonged performance.
