Festo ESBF-BS, 1347393 Electrical Linear Actuator, 170mm/s, 200 mm
- RS Stock No.:
- 281-1094
- Mfr. Part No.:
- ESBF-BS-100-200-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,144.40
(exc. VAT)
€3,867.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,144.40 |
*price indicative
- RS Stock No.:
- 281-1094
- Mfr. Part No.:
- ESBF-BS-100-200-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 170mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1347393 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 170mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 1347393 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-100-200-5P, Numeric Part Number:1347393
This electric linear actuator offers precise motion control, essential for a variety of automation tasks. With a maximum speed of 170mm/s, it enables smooth and rapid linear movements in diverse industrial applications. Its sturdy design and advanced features make it an important component for users in automation, electronics, and mechanical disciplines.
Features & Benefits
• High-speed operation enhances productivity in automation applications.
• Compact design facilitates straightforward integration into existing systems.
• Servo motor provides precise control and effective performance.
• Corrosion-resistant construction increases durability in challenging environments.
• Optional mounting positions allow for flexible installation.
• Exceptional repetition accuracy ensures quality performance.
Applications
• Precise positioning in automation systems.
• Accurate movement in packaging machinery.
• Quick synchronisation in assembly lines.
• Reliable actuation in robotics .
• Intricate tasks in CNC machines.
What is the maximum load capacity of this actuator?
The actuator can withstand a maximum feed force of 17000N, suitable for heavy-duty use.
How does the device accommodate various environmental conditions?
It operates within a wide temperature range of 0°C to 60°C and is functional in relative humidity levels of 0-95%.
Can this actuator be used in food processing environments?
Yes, it is designed for compatibility with food, ensuring compliance with applicable safety standards.
What type of position detection is included?
Position detection is facilitated via a proximity switch, offering accurate positioning feedback.
Is it necessary to keep the actuator lubricated?
The actuator features a plain-bearing guide, generally requiring minimal maintenance; however, regular inspection is advised for operational efficiency.
