Festo ESBF, 574123 Electrical Linear Actuator, 1340mm/s, 200 mm
- RS Stock No.:
- 281-1093
- Mfr. Part No.:
- ESBF-BS-100-200-40P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,369.35
(exc. VAT)
€4,144.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,369.35 |
*price indicative
- RS Stock No.:
- 281-1093
- Mfr. Part No.:
- ESBF-BS-100-200-40P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1340mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574123 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1340mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574123 | ||
- COO (Country of Origin):
- DE
The Festo Electric drive equipped with an M20x1.5 threaded piston rod. It features a male thread on the piston rod end for secure attachment. This electric drive is powered by a servo motor. The position detection is achieved via a proximity switch. It fe
RoHS compliant
IP40 degree of protection
Moderate corrosion stress
Based on ISO 15552 standard
