DeWALT DCS512P DCS512P2-QW 140 mm Saw, Type C
- RS Stock No.:
- 134-628
- Mfr. Part No.:
- DCS512P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€446.29
(exc. VAT)
€548.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.29 |
*price indicative
- RS Stock No.:
- 134-628
- Mfr. Part No.:
- DCS512P2-QW
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Saw | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 140mm | |
| Cutting Depth | 47mm | |
| Plug Type | Type C | |
| Series | DCS512P | |
| Battery Voltage | 12V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Arbor Diameter 20mm | ||
Blade Diameter 140mm | ||
Cutting Depth 47mm | ||
Plug Type Type C | ||
Series DCS512P | ||
Battery Voltage 12V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT 12V XR Circular Saw with 2 X 5 Ah batteries and a 140 mm blade size offers extended run-time, reliability, and durability with its DEWALT Brushless Motor. Its electronic module features battery pack identification for increased power and productivity, enhancing efficiency on the job. The saw's extremely durable design, including a cast aluminium base, ensures repetitive and accurate cuts, making it a reliable tool for various cutting tasks. Ideal for professionals and DIY enthusiasts, this circular saw combines performance and durability for efficient and precise cutting.
Variable adjustment of the bevel angle to 50 degrees
Optimum balance for safe and fatigue free operation
Lock off switch and electronic motor brake for additional control and work safety
Additional handle for safe two-handed work
Related links
- DeWALT DCS570H DCS570H2T-QW 184 mm, Type C - EU
- DeWALT DCS577T DCS577T2-QW 190 mm, Type C
- DeWALT DCS579X DCS579X2-QW 190 mm, Type C
- DeWALT XR 43 mm DCS398 Brushless DC Motor, Type C
- DeWALT DW872 DW872 355 mm, Type C - EU 1300rpm
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT XR 250 W Cordless, Type C - EU 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT D27 D27107XPS 305 mm 2 kW, Type C 5200rpm