DeWALT DCS570H DCS570H2T-QW 184 mm Saw, Type C - EU
- RS Stock No.:
- 134-629
- Mfr. Part No.:
- DCS570H2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€713.82
(exc. VAT)
€878.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €713.82 |
*price indicative
- RS Stock No.:
- 134-629
- Mfr. Part No.:
- DCS570H2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Blade Diameter | 184mm | |
| Cutting Depth | 51mm | |
| Number of Batteries | 2 | |
| Overall Length | 355mm | |
| Plug Type | Type C - EU | |
| Series | DCS570H | |
| Weight | 3.6kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Cutting Depth 45° | 51mm | |
| Maximum Cutting Depth 90° | 67mm | |
| Overall Height | 245mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Motor Type Brushless | ||
Blade Diameter 184mm | ||
Cutting Depth 51mm | ||
Number of Batteries 2 | ||
Overall Length 355mm | ||
Plug Type Type C - EU | ||
Series DCS570H | ||
Weight 3.6kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Cutting Depth 45° 51mm | ||
Maximum Cutting Depth 90° 67mm | ||
Overall Height 245mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless 184mm Circular Saw, paired with 2 X POWERSTACK 5Ah batteries, offers exceptional power and efficiency. The DEWALT POWERSTACKTM 5Ah battery provides the longest lifespan in its class, delivering up to 2 times more cuts compared to the DEWALT DCB184 battery. Ideal for heavy-duty cutting tasks, this circular saw ensures reliable performance and extended runtime for professionals and enthusiasts alike.
Dust blower clears dust and debris from cut line
Additional handle for safe two-handed work
Optimum balance for safe, fatigue-free operation
LED work light for improved cut line visibility
Related links
- DeWALT DCS572P DCS572P2-QW 184 mm 5500rpm
- DeWALT DCS 184 mm, 18V
- DeWALT DW872 DW872 355 mm, Type C - EU 1300rpm
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT XR 250 W Cordless, Type C - EU 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT DCS577T DCS577T2-QW 190 mm, Type C
- DeWALT DCS579X DCS579X2-QW 190 mm, Type C
