DeWALT DCS 184 mm Saw, 18V
- RS Stock No.:
- 657-209
- Mfr. Part No.:
- DCS383H2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,097.95
(exc. VAT)
€1,350.48
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,097.95 |
*price indicative
- RS Stock No.:
- 657-209
- Mfr. Part No.:
- DCS383H2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 3900rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 184mm | |
| Voltage | 18V | |
| Weight | 4.9kg | |
| Series | DCS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 3900rpm | ||
Motor Type Brushless | ||
Arbor Diameter 20mm | ||
Blade Diameter 184mm | ||
Voltage 18V | ||
Weight 4.9kg | ||
Series DCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT metal circular saw XR 18V 5Ah Li-Ion Brushless 184 mm is designed for professionals who demand precision and efficiency in their cutting tasks. With a powerful brushless motor, this saw delivers exceptional cutting depth and clean cuts, significantly reducing the need for deburring. Its innovative design ensures that chips are collected as they are cut, enhancing cleanliness during operation. The inclusion of viewing windows with integrated lighting allows for clear visibility of the blade, making it easier to monitor the cutting process. Additionally, the ergonomic design provides maximum control, ensuring comfort and stability during prolonged use.
Brushless motor for increased power and extended runtime
Cutting depth adjustment caters to various applications
Stainless steel sabot features measuring marks for precision
Viewing windows enhance blade visibility for accurate cuts
Ergonomically designed handles ensure maximum grip and control
Overmolded rear grip provides comfort during extended use
Upper blade guard is easily removable for chip monitoring
Optimised protection allows for better visibility while cutting
Quick and easy blade changes enhance operational efficiency
Includes TSTAK box, two batteries, and charger for convenience
Safety push lock button prevents accidental starts
