DeWALT DCS386T DCS386T1-QW Cordless Reciprocating Saw, 18V, Type C - Euro Plug
- RS Stock No.:
- 139-907
- Mfr. Part No.:
- DCS386T1-QW
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-907
- Mfr. Part No.:
- DCS386T1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Type | Reciprocating Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Cutting Depth | 160 mm | |
| Model Number | DCS386T1-QW | |
| Plug Type | Type C - Euro Plug | |
| Voltage Rating | 18V | |
| Series | DCS386T | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Type Reciprocating Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Cutting Depth 160 mm | ||
Model Number DCS386T1-QW | ||
Plug Type Type C - Euro Plug | ||
Voltage Rating 18V | ||
Series DCS386T | ||
- COO (Country of Origin):
- CN
The DeWALT 18V XR FV Adv BL Recip Saw with a 6.0Ah battery features a DEWALT Brushless Motor, ensuring extended run-time, reliability, and durability for heavy-duty use. With PACK ID Technology, it optimizes power delivery when paired with an XR FLEXVOLT battery, enhancing performance. Its intelligent variable speed trigger, lock-off switch, and electronic motor brake provide precise and controlled cuts while enhancing work safety, making it an ideal choice for professionals and DIY enthusiasts alike.
Lever action keyless blade clamp for tool-free blade change
Pivoting Shoe with open top for high stability and visibility during a cut
LED light for improved visibility of cut line and work piece
Ergonomic handle and rubber over mould provide ultimate end user comfort
Pivoting Shoe with open top for high stability and visibility during a cut
LED light for improved visibility of cut line and work piece
Ergonomic handle and rubber over mould provide ultimate end user comfort
Related links
- DeWALT DCS391M2 165mm Cordless Hand-Held Circular Saw Type C - Euro Plug
- DeWALT DCS573T DCS573T1-QW 190mm Cordless Circular Saw Type C - Euro Plug
- DeWALT DCS369P DCS369P2-QW Cordless Reciprocating Saw, 18V
- Bosch GSA GSA 12V-14 Cordless Reciprocating Saw Type C - Euro Plug
- DeWALT FLEXVOLT DCS388N-XJ Cordless Reciprocating Saw, 54V
- DeWALT FLEXVOLT DCS388T2-GB Cordless Reciprocating Saw, 54V
- DeWALT DCB1104 XR Battery Charger For 18V 12 V with Euro plug Universal
- DeWALT XR Li-Ion Battery Charger For 18V, Lithium-ion 5 A with Euro plug
