Bosch GSA GSA 12V-14 Cordless Reciprocating Saw, 12V, Type C - Euro Plug
- RS Stock No.:
- 175-1135
- Mfr. Part No.:
- 060164L976
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1135
- Mfr. Part No.:
- 060164L976
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Type | Reciprocating Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Maximum Speed | 3000rpm | |
| Model Number | GSA 12V-14 | |
| Plug Type | Type C - Euro Plug | |
| Voltage Rating | 12V | |
| Series | GSA | |
| Battery Capacity | 3Ah | |
| Battery Type | Li-Ion | |
| Stroke Length | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Type Reciprocating Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Maximum Speed 3000rpm | ||
Model Number GSA 12V-14 | ||
Plug Type Type C - Euro Plug | ||
Voltage Rating 12V | ||
Series GSA | ||
Battery Capacity 3Ah | ||
Battery Type Li-Ion | ||
Stroke Length 14.5mm | ||
- COO (Country of Origin):
- CN
Bosch Cordless Reciprocating Saw
The Bosch GSA Cordless Reciprocating Saw is the smallest professional universal saw. The Bosch SDS system is for fast and convenient saw blade changes. The Unique Bosch Premium lithium-ion technology provides a longer lifetime and unbeatable battery runtime. Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge. It has a practical overload protection indicator that provides information about a possible tool overload, therefore ensuring a longer lifetime. The saw is used for cutting of wood, metal and plastic.
Features and Benefits
• 12V battery voltage
• 14.5mm stroke lengths
• Battery charge level indicator
• Compact design for perfect handling
• Integrated LED light for illuminating the work area, even in dark places
• Lightweight
• Small grip circumference
• 14.5mm stroke lengths
• Battery charge level indicator
• Compact design for perfect handling
• Integrated LED light for illuminating the work area, even in dark places
• Lightweight
• Small grip circumference
Related links
- DeWALT DCS386T DCS386T1-QW Cordless Reciprocating Saw Type C - Euro Plug
- Bosch GSA GSA 12V-14
- DeWALT DCS391M2 165mm Cordless Hand-Held Circular Saw Type C - Euro Plug
- DeWALT DCS573T DCS573T1-QW 190mm Cordless Circular Saw Type C - Euro Plug
- Bosch GSA GSA 18V-32
- Bosch GSA GSA 18V-LI C
- Bosch GSA GSA 18V-28
- Bosch GSA GSA 1100 E 1.1 kW, 240V
