Makita DH DHS900Z 235 mm 4500rpm

Subtotal (1 unit)*

€673.14

(exc. VAT)

€827.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€673.14

*price indicative

RS Stock No.:
866-648
Mfr. Part No.:
DHS900Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

4500rpm

Motor Type

Brushless

Blade Diameter

235mm

Overall Length

413mm

Series

DH

Weight

6kg

Battery Voltage

18V

Maximum Cutting Depth 45°

61mm

Maximum Cutting Depth 90°

85mm

Overall Height

316mm

Overall Width

196mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita circular saw offers exceptional cutting performance for demanding applications, powered by a brushless motor and two 18V batteries, ensuring efficient and robust operation on the job site.

Nominal Battery Voltage of 36V performance from two 18V batteries in series

Max cutting depth of 85 mm allows for versatile usage across various materials

No load speed reaches 4500 min-¹ for rapid, efficient cutting

Lightweight magnesium components ensure optimal balance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy