Makita DH DHS710ZJ 190 mm 4800rpm
- RS Stock No.:
- 866-645
- Mfr. Part No.:
- DHS710ZJ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€355.90
(exc. VAT)
€437.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.90 |
*price indicative
- RS Stock No.:
- 866-645
- Mfr. Part No.:
- DHS710ZJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 4800rpm | |
| Blade Diameter | 190mm | |
| Overall Length | 356mm | |
| Weight | 4.6kg | |
| Series | DH | |
| Battery Voltage | 18V | |
| Maximum Cutting Depth 45° | 49mm | |
| Maximum Cutting Depth 90° | 68.5mm | |
| Standards/Approvals | No | |
| Overall Height | 298mm | |
| Overall Width | 217mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 4800rpm | ||
Blade Diameter 190mm | ||
Overall Length 356mm | ||
Weight 4.6kg | ||
Series DH | ||
Battery Voltage 18V | ||
Maximum Cutting Depth 45° 49mm | ||
Maximum Cutting Depth 90° 68.5mm | ||
Standards/Approvals No | ||
Overall Height 298mm | ||
Overall Width 217mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita circular saw is a robust wood-cutting tool designed for heavy-duty professional use, powered by two LXT 18V batteries to deliver a strong 36V output.
Rigid aluminium base ensures smooth cutting through its lightness and toughness
Battery protection system automatically shuts off power when the battery level is low
Rubber coating on the handle provides a secure grip
Maximum cutting depth of 68.5 mm allows for versatile cutting tasks
Related links
- Makita XGT LS002GZ01 1000 W 216 mm 4800rpm
- Makita DH DHS783ZJU 190 mm 6000rpm
- Makita DH DHS782ZJ 190 mm 6000rpm
- Makita DH DHS660Z 165 mm 5000rpm
- Makita DH DHS900Z 235 mm 4500rpm
- Makita DH DHS661ZU 165 mm 5000rpm
- Makita DH DHS680Z 165 mm 5000rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
