Makita XGT JV001G Cordless Cordless Jigsaw, 135 mm, 45 °
- RS Stock No.:
- 866-691
- Mfr. Part No.:
- JV001GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€373.70
(exc. VAT)
€459.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.70 |
*price indicative
- RS Stock No.:
- 866-691
- Mfr. Part No.:
- JV001GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 135mm | |
| Series | XGT | |
| Battery Voltage | 40V | |
| Strokes Per Minute | 3500spm | |
| Maximum Cutting Angle | 45° | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 135mm | ||
Series XGT | ||
Battery Voltage 40V | ||
Strokes Per Minute 3500spm | ||
Maximum Cutting Angle 45° | ||
Stroke Length 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless jig saw delivers precision cutting powered by an Advanced 40Vmax XGT Li-Ion battery, Ideal for tackling a variety of materials effortlessly.
Variable speed control dial enables users to match the speed to the application for greater versatility
Twin LED lights with pre-glow and afterglow functions enhance visibility for improved accuracy
Brushless motor is maintenance-free and offers a long service life
Battery protection circuit safeguards against overloading, over-discharging, and overheating
Related links
- Makita XGT JV002G Cordless 135 mm 45 °
- Makita LXT DJV182Z Cordless 135 mm 45 °
- Makita LXT DJV185Z Cordless 135 mm 45 °
- Makita LXT DJV181Z Cordless 135 mm 45 °
- Makita LXT DJV184Z Cordless 135 mm 45 °
- DeWALT 18V XR Cordless 135 mm 45 °
- DeWALT 18V XR Cordless 135 mm 1.6 kW 45 °
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
