Makita XGT JV002G Cordless Cordless Jigsaw, 135 mm, 45 °
- RS Stock No.:
- 866-693
- Mfr. Part No.:
- JV002GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€373.70
(exc. VAT)
€459.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.70 |
*price indicative
- RS Stock No.:
- 866-693
- Mfr. Part No.:
- JV002GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 135mm | |
| Series | XGT | |
| Battery Voltage | 40V | |
| Strokes Per Minute | 3500spm | |
| Maximum Cutting Angle | 45° | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 135mm | ||
Series XGT | ||
Battery Voltage 40V | ||
Strokes Per Minute 3500spm | ||
Maximum Cutting Angle 45° | ||
Stroke Length 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless jig saw is powered by a high-performance 40Vmax Li-Ion battery, designed for smooth and effective cutting through various materials with precision.
Variable speed control dial enables user to match the speed to the application for greater versatility
Brushless maintenance-free motor ensures long service life
Three orbital settings facilitate diverse cutting tasks
Electronic brake enhances user safety by stopping the blade promptly
Related links
- Makita XGT JV001G Cordless 135 mm 45 °
- Makita LXT DJV182Z Cordless 135 mm 45 °
- Makita LXT DJV185Z Cordless 135 mm 45 °
- Makita LXT DJV181Z Cordless 135 mm 45 °
- Makita LXT DJV184Z Cordless 135 mm 45 °
- DeWALT 18V XR Cordless 135 mm 45 °
- DeWALT 18V XR Cordless 135 mm 1.6 kW 45 °
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
