Makita LXT DPB183Z 835 mm Band Saw, 18 V, 2.3m/s
- RS Stock No.:
- 867-034
- Mfr. Part No.:
- DPB183Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€522.48
(exc. VAT)
€642.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.48 |
*price indicative
- RS Stock No.:
- 867-034
- Mfr. Part No.:
- DPB183Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Band Saw | |
| Speed | 2.3m/s | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Overall Length | 392mm | |
| Weight | 3.9kg | |
| Series | LXT | |
| Battery Voltage | 18V | |
| Cutting Capacity - Round | 66mm | |
| Cutting Capacity - Square/Rectangular | 66 x 66 mm | |
| Blade Length | 835mm | |
| Overall Height | 242mm | |
| Overall Width | 174mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Band Saw | ||
Speed 2.3m/s | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Overall Length 392mm | ||
Weight 3.9kg | ||
Series LXT | ||
Battery Voltage 18V | ||
Cutting Capacity - Round 66mm | ||
Cutting Capacity - Square/Rectangular 66 x 66 mm | ||
Blade Length 835mm | ||
Overall Height 242mm | ||
Overall Width 174mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Portable Band Saw is a Cordless cutting tool designed for safe, non-sparking metal cutting. Featuring a brushless motor, it offers adjustable speeds for various applications.
Nominal battery voltage of 18 V ensures efficient operation
Brushless motor offers maintenance-free longevity and reliability
Variable speed trigger allows for speed adjustment based on materials
Robust aluminum frame guarantees precision and stability during cuts
