Makita LXT DPB184Z 730 mm Band Saw, 18 V, 3.2m/s
- RS Stock No.:
- 867-035
- Mfr. Part No.:
- DPB184Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€490.35
(exc. VAT)
€603.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.35 |
*price indicative
- RS Stock No.:
- 867-035
- Mfr. Part No.:
- DPB184Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Band Saw | |
| Speed | 3.2m/s | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Overall Length | 373mm | |
| Series | LXT | |
| Weight | 3.6kg | |
| Battery Voltage | 18V | |
| Cutting Capacity - Square/Rectangular | 51 x 51 mm | |
| Cutting Capacity - Round | 51mm | |
| Blade Length | 730mm | |
| Standards/Approvals | No | |
| Overall Height | 223mm | |
| Overall Width | 162mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Band Saw | ||
Speed 3.2m/s | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Overall Length 373mm | ||
Series LXT | ||
Weight 3.6kg | ||
Battery Voltage 18V | ||
Cutting Capacity - Square/Rectangular 51 x 51 mm | ||
Cutting Capacity - Round 51mm | ||
Blade Length 730mm | ||
Standards/Approvals No | ||
Overall Height 223mm | ||
Overall Width 162mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Cordless band saw is designed for safe, efficient metal cutting, offering portability and ease of use in various environments. It's Ideal for both professional tradespeople and DIY enthusiasts seeking precision and performance.
Nominal battery voltage of 18V with a brushless motor for reliable performance
Variable speed trigger allows precise adjustments for different materials
Electronic brake enhances safety by stopping the blade promptly
LED light illuminates the work area, improving visibility during use
Related links
- Makita LXT 835 mm DPB183Z 18 V
- Makita LXT 1.14 m DPB180Z 18 V
- Makita LXT DLS600Z 18 V 165 mm 5000rpm
- Makita LXT DLS714NZ 36 V 190 mm 5700rpm
- Makita LXT DLS110Z 36 V 260 mm 4400rpm
- Makita LXT Single Sleeve Keyless Cordless 18 V 13 mm 54 nm 2000rpm
- Makita LXT DJV182Z Cordless 135 mm 45 °
- Makita LXT DJV184Z Cordless 135 mm 45 °
