DeWALT XR DCS571N 115 mm Cordless Circular Saw 800 W 4500rpm

Subtotal (1 unit)*

€290.54

(exc. VAT)

€357.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€290.54

*price indicative

RS Stock No.:
192-9431
Mfr. Part No.:
DCS571N-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cordless Circular Saw

Speed

4500rpm

Motor Type

Brushless

Arbor Diameter

9.5mm

Power Rating

800W

Blade Diameter

115mm

Cutting Depth

38mm

Number of Batteries

1

Battery Voltage

18V

Weight

2.5kg

Series

XR

Blade Side

Left

Maximum Cutting Depth 45°

25mm

Maximum Cutting Depth 90°

38mm

Standards/Approvals

No

COO (Country of Origin):
CN
The DEWALT 18V XR brushless compact circular saw – bare unit is perfect for cutting sheet materials such as OSB, flooring, and cement board (cutting cement board requires an optional PCD blade) as well as cutting access panels in floors and cutting roof battens and many other applications on site. The DEWALT Brushless motor and 18V XR battery offers a 38mm maximum depth of cut and 25mm at 45°, while the built in dust blower and Air Lock compatible dust port remove debris from the cut line. Other features include an electronic brake to ensure the blade is stopped quickly and safely, tool free depth and bevel adjustment and a rafter hook.

DEWALT Brushless motor for extended run-time, reliability & durability

Improved ergonomic design and rubber grip increase comfort

Ergonomic handle set with rubber over mould to optimise end user comfort

Keyless bevel angle and depth of cut adjustment with easy to read scale

Extremely durable tool design, including a cast gearbox for repetitive, accurate cuts

Intelligent trigger allowing total control over all applications

Lock off switch and electronic motor brake for additional control and work safety

Spindle lock for quick and easy blade change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy