DeWALT XR 108 x 115 mm Cordless
- RS Stock No.:
- 205-2511
- Mfr. Part No.:
- DCW200N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€221.84
(exc. VAT)
€272.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.84 |
*price indicative
- RS Stock No.:
- 205-2511
- Mfr. Part No.:
- DCW200N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Motor Type | Brushless DC Motor | |
| Product Type | Orbital Sander | |
| Orbit Size | 1.6mm | |
| Pad Size | 108 x 115 mm | |
| Speed | 13500rpm, 8000rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 352mm | |
| Pad Face Type | Hook & Loop | |
| Standards/Approvals | No | |
| Overall Height | 199mm | |
| Series | XR | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Motor Type Brushless DC Motor | ||
Product Type Orbital Sander | ||
Orbit Size 1.6mm | ||
Pad Size 108 x 115 mm | ||
Speed 13500rpm, 8000rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 352mm | ||
Pad Face Type Hook & Loop | ||
Standards/Approvals No | ||
Overall Height 199mm | ||
Series XR | ||
- COO (Country of Origin):
- MX
The DeWALT 18V XR Brushless 1/4 sheet orbital sander having variable seven-speed dial which offers speed control from 8000 – 13500 OPM, allowing to match the sanders speed to their application. The sander
features a one-handed locking dust bag that attaches securely to the sander through its AIRLOCK™-compatible dust port to aid in dust collection.
Brushless motor offering superb runtime and durability
Wireless Tool Control allows cord free connectivity
Textured anti-slip top and body grip
Hook and loop platen allows faster paper change
Related links
- DeWALT XR DCS571N 115 mm 800 W 4500rpm
- DeWALT XR Quick Change Cordless 18 V 16 mm 810rpm
- DeWALT XR 850 W Cordless 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR XRP Keyless 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT XR Keyless Cordless 54 V 13 mm 725rpm
- DeWALT XR 250 W Cordless 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT XR Battery 550 mm Hedge Trimmer
