DeWALT XR FLEXVOLT 9 Ah 1.79 kW Brushless Saw

Subtotal (1 unit)*

€383.28

(exc. VAT)

€471.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€383.28

*price indicative

RS Stock No.:
206-7504
Mfr. Part No.:
DCS389N-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Saw

Motor Type

Brushless

Power Rating

1.79kW

Overall Length

455mm

Weight

3.54kg

Battery Voltage

54V

Series

XR FLEXVOLT

Battery Capacity

9Ah

Strokes Per Minute

3000spm

Standards/Approvals

No

Overall Height

175mm

COO (Country of Origin):
CN
The DeWALT DCS389 54V Reciprocating Saw has up to 19% more Power when used with a 9Ah battery than the DCS388. With a no-load speed of 3000 spm, this saw delivers the power of a corded reciprocating saw with the portability and convenience of a cordless through our revolutionary DEWALT XR FLEXVOLT technology.

54V XR FLEXVOLT, Power of the Cord

DEWALT Brushless Motor for power, extended run-time, reliability & durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy