DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm Saw 2.26 kW 5800rpm
- RS Stock No.:
- 206-7508
- Mfr. Part No.:
- DCS579NT-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€409.13
(exc. VAT)
€503.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.13 |
*price indicative
- RS Stock No.:
- 206-7508
- Mfr. Part No.:
- DCS579NT-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5800rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Power Rating | 2.26kW | |
| Cutting Depth | 43mm | |
| Overall Length | 355mm | |
| Weight | 3.7kg | |
| Battery Voltage | 54V | |
| Series | XR FLEXVOLT | |
| Blade Side | Left | |
| Maximum Cutting Depth 45° | 43mm | |
| Maximum Cutting Depth 90° | 61mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5800rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Power Rating 2.26kW | ||
Cutting Depth 43mm | ||
Overall Length 355mm | ||
Weight 3.7kg | ||
Battery Voltage 54V | ||
Series XR FLEXVOLT | ||
Blade Side Left | ||
Maximum Cutting Depth 45° 43mm | ||
Maximum Cutting Depth 90° 61mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT DCS579 54V Circular Saw has up to 47% more Power when used with a 9Ah battery than the DCS575. With a no-load speed of 5800 rpm, this saw delivers the power ofa corded circular saw with the portability and convenience of cordless through revolutionary DEWALT XRFLEXVOLT technology.
54v FlexVolt system giving corded performance
DEWALT Brushless Motor for power, extended run-time, reliability & durability
Related links
- DeWALT XR FLEXVOLT 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT DCS577N-XJ 190 mm 2.55 kW, 54V
- DeWALT DCS578T DCS578T2-QW 190 mm 2.26 kW 5800rpm
- DeWALT XR FLEXVOLT Strimmer Battery
- DeWALT XR FLEXVOLT Battery 650 mm Hedge Trimmer
- DeWALT XR FLEXVOLT 9 Ah 1.79 kW
- DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- DeWALT DCS573 DCS573NT-XJ 190 mm 5500rpm
