Milwaukee M18 FUEL M18 FMCS66-0X Cordless Saw, 66 mm, 1.8 kW
- RS Stock No.:
- 217-2650
- Mfr. Part No.:
- M18FMCS66-0X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€626.12
(exc. VAT)
€770.13
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €626.12 |
*price indicative
- RS Stock No.:
- 217-2650
- Mfr. Part No.:
- M18FMCS66-0X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Power Rating | 1.8kW | |
| Cutting Depth | 66mm | |
| Number of Batteries | 1 | |
| Weight | 7.5kg | |
| Series | M18 FUEL | |
| Battery Voltage | 18V | |
| Battery Capacity | 12Ah | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Power Rating 1.8kW | ||
Cutting Depth 66mm | ||
Number of Batteries 1 | ||
Weight 7.5kg | ||
Series M18 FUEL | ||
Battery Voltage 18V | ||
Battery Capacity 12Ah | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Fuel Series Circular Saw, 203mm Blade Diameter, 4000rpm Maximum Speed - M18FMCS66-0X
This cordless circular saw is designed for high-performance cutting in various professional applications. This has a robust 203mm blade, offering a cutting depth of 66mm and impressive no-load speed of 4000 rpm. Its lightweight design, at 7.5kg, allows for ease of use and efficient handling while navigating tight spaces.
Features & Benefits
• First cordless saw with 66mm cutting depth for metal
• Integrated electric brake halts the blade in under 1 second
• Dry-cutting technology provides quick and precise cuts
Applications
• Used with guide rails for straight cuts
• Ideal for metal cutting without burrs or debris
• Suitable for automation projects requiring metal fabrication
How does the brushless motor improve cutting efficiency?
The brushless motor minimises friction and heat, allowing the saw to operate longer and more effectively without overheating, resulting in prolonged tool life and extended battery runtime.
Can this saw be used for various materials, or is it limited to metal?
Though optimised for metal, it is versatile enough to cut through other materials commonly encountered in different industries, providing flexibility in various tasks.
What is the advantage of having a metal chip collector?
The metal chip collector captures debris produced during cutting, significantly improving visibility and ensuring a cleaner work environment, which is crucial for accuracy and safety.
How can the performance light assist during operations?
The performance light alerts users when the tool is pushed to its limit, helping to prevent stalling and maintain optimal performance during extensive cutting tasks.
Related links
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 M18 BLCS66-0X Cordless 66 mm
- Milwaukee M18 FUEL™ M18 FJS-0X Cordless 30 mm 45 °
- Milwaukee M18 FSAGV125XPDB-0X M18 FUEL Brushless 125 mm
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Milwaukee M18 FUEL M18 FBJS-0 Cordless 100 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
