Milwaukee M18 FUEL™ M18 FJS-0X Cordless 30 mm 45 °
- RS Stock No.:
- 255-2724
- Mfr. Part No.:
- M18 FJS-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€249.61
(exc. VAT)
€307.02
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.61 |
*price indicative
- RS Stock No.:
- 255-2724
- Mfr. Part No.:
- M18 FJS-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 30mm | |
| Battery Voltage | 18V | |
| Series | M18 FUEL™ | |
| Weight | 2.9kg | |
| Strokes Per Minute | 3500spm | |
| Maximum Cutting Angle | 45° | |
| Standards/Approvals | RoHS | |
| Stroke Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 30mm | ||
Battery Voltage 18V | ||
Series M18 FUEL™ | ||
Weight 2.9kg | ||
Strokes Per Minute 3500spm | ||
Maximum Cutting Angle 45° | ||
Standards/Approvals RoHS | ||
Stroke Length 2.5mm | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Jigsaw, Cordless, 3500spm Maximum Speed - 4933464726
This cordless jigsaw showcases an efficient design ideal for a variety of cutting tasks. The lightweight construction at 2.9kg enhances mobility, making it a practical choice for professionals on the go. Its brushless motor operates at a maximum speed of 3500spm, ensuring fast and precise cuts. With a cutting depth of up to 30mm, it excels in various materials, making it an essential tool in both the electrical and mechanical industries.
Features & Benefits
• Brushless motor enhances cutting speed and durability
• Bevel capacity allows for angles up to 45°
• Keyless bevel feature enables quick adjustments without tools
• Integrated LED illuminates workspace for accurate cuts
• FIXTEC blade clamp enables rapid blade changes
• REDLINK PLUS intelligence ensures advanced overload protection
Applications
• Used for intricate cuts in wood and OSB
• Ideal for professionals requiring precision cutting
• Suitable for various woodworking and electrical projects
• Effective in tight spaces due to its lightweight design
What stroke length does this tool offer for different cutting applications?
The jigsaw features a stroke length of 25mm, providing optimal control while cutting through various materials effectively.
How does the integrated dust blower enhance the cutting process?
The dust blower keeps the cutting line clear of debris, ensuring visibility and accuracy during operation. This feature is particularly useful when cutting softer materials where dust accumulation could hinder performance.
What type of battery compatibility does this jigsaw have?
It operates with all Milwaukee M18 batteries, providing flexibility in power sourcing depending on user needs and the specific job at hand.
Related links
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- Milwaukee M12 FUEL M12 FCOT-0 Cordless 30 mm
- Milwaukee M18 M18 BLCS66-0X Cordless 66 mm
- Milwaukee M18 CCS55-0X M18 CCS55-0X Cordless 55 mm 50 °
- Milwaukee M18 M18 FSZ-0X Cordless 300 mm
