Bosch GCO GCO 14-24J 355mm Corded Circular Saw, 240V
- RS Stock No.:
- 230-6212
- Mfr. Part No.:
- 0601B37200
- Manufacturer:
- Bosch
Price Each**
€350.57
(exc. VAT)
€431.20
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €350.57 |
**price indicative
Related links
- Bosch GCD GCD 12 JL 305mm Corded Circular Saw, 240V
- Makita 5008MG 210mm Corded Circular Saw, 240V
- SIP 355mm Corded Circular Saw
- Makita 355mm Corded Mitre Saw, 240V
- Bosch GCD GCD 12 JL 305mm Corded Circular Saw, 110V
- Bosch GKS GKS 190 190mm Corded Hand-Held Circular Saw, 230V
- Makita 5008MG 210mm Corded Circular Saw, 110V
- DeWALT DWC410-QS 110mm Corded Circular Saw