SIP 355mm Corded Circular Saw
- RS Stock No.:
- 262-9224
- Mfr. Part No.:
- 01307
- Manufacturer:
- SIP
Subtotal (1 unit)**
€266.52
(exc. VAT)
€327.82
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €266.52 |
**price indicative
- RS Stock No.:
- 262-9224
- Mfr. Part No.:
- 01307
- Manufacturer:
- SIP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SIP | |
Saw Type | Circular Saw | |
Corded/Cordless | Corded | |
Arbor Diameter | 25.4mm | |
Brushed/Brushless Motor | Brushed | |
Blade Diameter | 355mm | |
Cutting Depth | 190 mm | |
Select all | ||
---|---|---|
Manufacturer SIP | ||
Saw Type Circular Saw | ||
Corded/Cordless Corded | ||
Arbor Diameter 25.4mm | ||
Brushed/Brushless Motor Brushed | ||
Blade Diameter 355mm | ||
Cutting Depth 190 mm | ||
Related links
- Bosch GCO GCO 14-24J 355mm Corded Circular Saw, 240V
- Makita 5008MG 210mm Corded Circular Saw, 110V
- DeWALT DWE560K-QS 184mm Corded Circular Saw
- DeWALT DWC410-QS 110mm Corded Circular Saw
- Makita 5008MG 210mm Corded Circular Saw, 240V
- Bosch GCD GCD 12 JL 305mm Corded Circular Saw, 240V
- Bosch GCD GCD 12 JL 305mm Corded Circular Saw, 110V
- Bosch GKS GKS 190 190mm Corded Hand-Held Circular Saw, 230V