Bosch GCD GCD 12 JL 305 mm 2 kW 1500rpm
- RS Stock No.:
- 280-3611
- Mfr. Part No.:
- 0601B28060
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,006.30
(exc. VAT)
€1,237.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,006.30 |
*price indicative
- RS Stock No.:
- 280-3611
- Mfr. Part No.:
- 0601B28060
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Speed | 1500rpm | |
| Arbor Diameter | 25mm | |
| Power Rating | 2kW | |
| Blade Diameter | 305mm | |
| Cutting Depth | 158mm | |
| Overall Length | 517mm | |
| Series | GCD | |
| Weight | 20kg | |
| Battery Voltage | 110V | |
| Standards/Approvals | No | |
| Overall Width | 327mm | |
| Overall Height | 383mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Speed 1500rpm | ||
Arbor Diameter 25mm | ||
Power Rating 2kW | ||
Blade Diameter 305mm | ||
Cutting Depth 158mm | ||
Overall Length 517mm | ||
Series GCD | ||
Weight 20kg | ||
Battery Voltage 110V | ||
Standards/Approvals No | ||
Overall Width 327mm | ||
Overall Height 383mm | ||
- COO (Country of Origin):
- CN
The Bosch Metal Cut-off Saw is with precise results, less rework and up to 100 percent spark-free. Precise results and little rework thanks to minimum discolouration and low levels of burr formation with Expert for Steel saw blades.
Integrated laser allows precise cutting guidance
Safe working environment
Related links
- Bosch GCD GCD 12 JL 305 mm 2 kW 1500rpm
- Bosch GTM GTM 12 JL 305 mm, 240V
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- DeWALT D27 D27107XPS 305 mm 2 kW, Type C 5200rpm
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- Omron 400V ac 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 400V 1500rpm 38 mm Shaft Diameter
