Milwaukee M18 FUEL M18 FBJS-0 Cordless 100 mm
- RS Stock No.:
- 218-388
- Mfr. Part No.:
- 4933498066
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-388
- Mfr. Part No.:
- 4933498066
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Series | M18 FUEL | |
| Model Number | M18 FBJS-0 | |
| Corded/Cordless | Cordless | |
| Cutting Depth | 100 mm | |
| Battery Capacity | 5 Ah | |
| Battery Voltage | 18 V | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Product Type | Cordless Jigsaw | |
| Standards/Approvals | No | |
| Stroke Length | 25 mm | |
| Weight | 2.8 kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Series M18 FUEL | ||
Model Number M18 FBJS-0 | ||
Corded/Cordless Cordless | ||
Cutting Depth 100 mm | ||
Battery Capacity 5 Ah | ||
Battery Voltage 18 V | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Product Type Cordless Jigsaw | ||
Standards/Approvals No | ||
Stroke Length 25 mm | ||
Weight 2.8 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Cordless Jigsaw, Brushless, 3500spm Maximum Speed - 4933498066
This cordless jigsaw features a brushless motor designed for efficiency and durability. Weighing only 2.8kg, it offers mobility without compromising performance. With a cutting capacity of up to 100mm in wood, this tool is ideal for professional tradespeople and serious DIY enthusiasts.
Features & Benefits
• Patented FIXTEC™ blade clamp enables swift and simple blade changes
• Operates at a maximum speed of 3500 SPM for clean cuts
• 5-stage pendulum action enhances cutting performance on various materials
• Brushless POWERSTATE™ motor ensures extended tool life
• Ambidextrous switch allows operation from multiple positions
• Integrated LED light illuminates workspaces for improved visibility
Applications
• Suitable for cutting through wood, aluminium, and steel
• Used predominantly in construction and mechanical industries
• Ideal for intricate curves and straight cuts in various materials
• Great for both professional projects and advanced DIY tasks
What is the advantage of using a brushless motor in this tool?
A brushless motor increases efficiency, providing faster cutting speeds while extending the tool's lifespan by reducing wear and tear compared to brushed motors.
How does the 5-stage pendulum action enhance cutting performance?
The 5-stage pendulum action allows for adjustments in cutting stroke, promoting smoother cuts through tougher materials and reducing splintering for cleaner results.
Can this jigsaw use batteries from older Milwaukee models?
Yes, it is part of the flexible battery system that works with all Milwaukee® M18™ batteries, offering compatibility and convenience for users with existing tools.
Related links
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FPS55-552P Cordless 59 mm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
