Bosch GST GST 18V-125 B Cordless Cordless Jigsaw, 125 mm, 45 °
- RS Stock No.:
- 268-4207
- Mfr. Part No.:
- 06015B3000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€346.28
(exc. VAT)
€425.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.28 |
*price indicative
- RS Stock No.:
- 268-4207
- Mfr. Part No.:
- 06015B3000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 125mm | |
| Overall Length | 440mm | |
| Series | GST | |
| Battery Voltage | 18V | |
| Weight | 2kg | |
| Strokes Per Minute | 3500spm | |
| Maximum Cutting Angle | 45° | |
| Standards/Approvals | No | |
| Overall Width | 360mm | |
| Overall Height | 155mm | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 125mm | ||
Overall Length 440mm | ||
Series GST | ||
Battery Voltage 18V | ||
Weight 2kg | ||
Strokes Per Minute 3500spm | ||
Maximum Cutting Angle 45° | ||
Standards/Approvals No | ||
Overall Width 360mm | ||
Overall Height 155mm | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- CN
The Bosch cordless jigsaw that has bow handle delivers an optimal price performance ratio in its segment. That Keeps it simple and focusses on core important functions such as SDS blade holder, led, 4 stage pendulum or speed selection
Robust design
26 mm stroke height
Related links
- Bosch GST GST 18V-125 S Cordless 125 mm 45 °
- Bosch GST 18V-155 BC GST 18V-155 BC Cordless 155 mm
- Bosch GST 18V-155 BC Cordless 155 mm
- Bosch GST 18V-155 SC Cordless 155 mm
- Bosch GST GST 18V-155 SC Cordless 155 mm
- Bosch GST GST 18 V-LI S Cordless Jigsaw, 18V
- Bosch GST GST 12V-70 Cordless 70 mm 45 °
- Bosch GST GST 12V-70 Cordless 70 mm
