Bosch GST GST 18 V-LI S Cordless Jigsaw, 18V
- RS Stock No.:
- 874-1122
- Mfr. Part No.:
- 06015A5101
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-1122
- Mfr. Part No.:
- 06015A5101
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Type | Jigsaw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Maximum Speed | 2700rpm | |
| Model Number | GST 18 V-LI S | |
| Voltage Rating | 18V | |
| Series | GST | |
| Battery Type | Body Only | |
| Stroke Length | 23mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Type Jigsaw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Maximum Speed 2700rpm | ||
Model Number GST 18 V-LI S | ||
Voltage Rating 18V | ||
Series GST | ||
Battery Type Body Only | ||
Stroke Length 23mm | ||
- COO (Country of Origin):
- CN
Related links
- Bosch GST GST 18V-125 S Cordless 125 mm 45 °
- Bosch GST GST 18V-155 SC Cordless 155 mm
- Bosch GST GST 18V-125 B Cordless 125 mm 45 °
- Bosch GST GST 12V-70 Cordless 70 mm
- Bosch GST GST 12V-70 Cordless 70 mm 45 °
- Bosch GST GST 90 BE Corded 90 mm, 230V 650 W
- Bosch GST GST 150 BCE Corded 150 mm, 230V
- Bosch GST GST 150 CE Corded 150 mm, 230V
