Milwaukee M18 FUEL FHS20-552 Cordless Saw, 200 mm

Subtotal (1 unit)*

€748.80

(exc. VAT)

€921.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€748.80

*price indicative

RS Stock No.:
271-6235
Mfr. Part No.:
4933480118
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

200mm

Battery Voltage

18V

Series

M18 FUEL

Weight

2.8kg

Standards/Approvals

EN 62841-1:2015 EN 62841-2-5:2014 EN 55014-1:2006 + A1:2009 + A2:2011 EN 55014-2:2015 EN 50581:2012

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 Fuel Hatchet pruning saw delivers outstanding power and torque to cut hardwood without bogging down. This saw has compact design for increased control and manoeuvrability in tight access areas.

On board storage

Flexible battery system

Easy access chain tensioner

Automatic oiler for ease of use and proper chain lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy