Milwaukee M18 FUEL Keyed Drill, Cordless 18 V 13 mm
- RS Stock No.:
- 269-6435
- Mfr. Part No.:
- 4933479861
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€469.61
(exc. VAT)
€577.62
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.61 |
*price indicative
- RS Stock No.:
- 269-6435
- Mfr. Part No.:
- 4933479861
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 FUEL | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Standards/Approvals | RoHS | |
| Weight | 2.2kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 FUEL | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Standards/Approvals RoHS | ||
Weight 2.2kg | ||
Plug Type Cordless | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Drill, 18V Voltage Rating, Brushless Motor - 4933479861
This drill is a powerful cordless tool designed for professional applications. The drill features a compact design, measuring 175mm in length, allowing access to tight spaces. With a robust 18V brushless motor, it is engineered for durability and performance, capable of handling various drilling tasks efficiently.
Features & Benefits
• Brushless motor provides higher power efficiency under load
• 13mm metal chuck enables quick bit changes
• Max torque of 158 Nm for demanding drilling tasks
• AUTOSTOP™ control mode enhances operator safety
• Individual battery cell monitoring optimises run time
• LED workspace illumination ensures visibility in low light
Applications
• Used for drilling in wood, steel, and masonry materials
• Ideal for professionals in electrical and mechanical industries
• Suitable for working in confined spaces or overhead
• Effective for fast drilling and driving tasks under load
What are the maximum drilling capacities for different materials?
The drill can achieve a maximum drilling capacity of 89mm in wood, 16mm in steel, and 16mm in masonry, making it versatile for various projects.
How long do the provided battery packs last during operation?
With two 5 Ah lithium-ion battery packs included, the drill ensures prolonged operation, supported by individual cell monitoring to enhance battery life and run time during demanding tasks.
What is the benefit of having a hammer action feature?
The hammer action feature allows for efficient drilling into tougher materials, such as masonry, by combining rotational force with a rapid hammering motion, significantly improving performance.
How does the AUTOSTOP™ control mode contribute to safety?
The AUTOSTOP™ feature prevents over-rotation in the event of a bind-up, reducing the risk of injury and damage to materials during high-torque applications.
Can the drill be used with other battery types?
The flexible battery system enables compatibility with all M18 batteries, offering versatility and convenience during use, ensuring you can easily swap out batteries as needed.
Related links
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Milwaukee M18 FUEL Keyed Corded, Cordless 18 V 13 mm 1500rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm

