Bosch GCM GCM 8 SJL 216 mm Mitre Saw, 1.4 kW, 10V
- RS Stock No.:
- 280-3598
- Mfr. Part No.:
- 0601B19170
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€727.44
(exc. VAT)
€894.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €727.44 |
*price indicative
- RS Stock No.:
- 280-3598
- Mfr. Part No.:
- 0601B19170
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Product Type | Mitre Saw | |
| Speed | 5rpm, 500rpm | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Power Rating | 1.4kW | |
| Voltage | 10V | |
| Overall Length | 910mm | |
| Series | GCM | |
| Weight | 17.3kg | |
| Bevel Angle | 47° L/2° R | |
| Mitre Angle | 52° L/60° R | |
| Standards/Approvals | No | |
| Overall Width | 460mm | |
| Overall Height | 630mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mitre Saw | ||
Speed 5rpm, 500rpm | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Power Rating 1.4kW | ||
Voltage 10V | ||
Overall Length 910mm | ||
Series GCM | ||
Weight 17.3kg | ||
Bevel Angle 47° L/2° R | ||
Mitre Angle 52° L/60° R | ||
Standards/Approvals No | ||
Overall Width 460mm | ||
Overall Height 630mm | ||
- COO (Country of Origin):
- CN
The Bosch Powerful and compact mitre saw offers nearly dustless work in various applications. Light and compact design and one-handed transportation handle provide an easy transport.
Provides optimized dust management
Spindle lock
Related links
- Bosch GCM GCM 8 SJL 1.4 kW 216 mm, 10V
- Bosch GCM GCM 8 SDE 1.6 kW 216 mm, 240V
- Bosch GCM 305-216 D 0601B49070 1.2 kW 216 mm 5200rpm
- Bosch GCM GCM800SJ 216 mm, 240V
- Bosch BITURBO GCM 18V-216 DC 1.6 kW 216 mm 4500rpm
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V