Bosch GCM GCM 18V-254 D Mitre Saw 254 mm 4rpm, 500 rpm
- RS Stock No.:
- 280-3622
- Mfr. Part No.:
- 0601B51100
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,055.29
(exc. VAT)
€1,298.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,055.29 |
*price indicative
- RS Stock No.:
- 280-3622
- Mfr. Part No.:
- 0601B51100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Mitre Saw | |
| Speed | 4rpm, 500rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 254mm | |
| Overall Length | 787mm | |
| Series | GCM | |
| Weight | 17.7kg | |
| Battery Voltage | 18V | |
| Bevel Angle | 47° L/47° R | |
| Mitre Angle | 48° L/48° R | |
| Overall Width | 500mm | |
| Overall Height | 632mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mitre Saw | ||
Speed 4rpm, 500rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 254mm | ||
Overall Length 787mm | ||
Series GCM | ||
Weight 17.7kg | ||
Battery Voltage 18V | ||
Bevel Angle 47° L/47° R | ||
Mitre Angle 48° L/48° R | ||
Overall Width 500mm | ||
Overall Height 632mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Mitre Saw BITURBO is a mobile and lightweight cordless mitre saw with high ergonomics. Strong corded cutting performance due to BITURBO Brushless drive train.
More comfort and flexibility
Click and clean system
Related links
- Bosch GCM 305-254 D 0601B49170 1.5 kW 254 mm 4rpm, 500 rpm
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM 8 SJL 1.4 kW 216 mm, 10V
- Bosch GCM GCM 8 SDE 1.6 kW 216 mm, 240V
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- Bosch GCM GCM800SJ 216 mm, 240V
- Bosch BITURBO GCM 18V-216 DC 1.6 kW 216 mm 4500rpm
