Bosch GCM GCM 12 SDE 305 mm Mitre Saw, 1.45 kW, 110V
- RS Stock No.:
- 280-3604
- Mfr. Part No.:
- 0601B23160
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,430.70
(exc. VAT)
€1,759.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,430.70 |
*price indicative
- RS Stock No.:
- 280-3604
- Mfr. Part No.:
- 0601B23160
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Mitre Saw | |
| Speed | 4000rpm | |
| Arbor Diameter | 30mm | |
| Power Rating | 1.45kW | |
| Blade Diameter | 305mm | |
| Voltage | 110V | |
| Overall Length | 860mm | |
| Series | GCM | |
| Weight | 28.6kg | |
| Bevel Angle | 47° L/47° R | |
| Mitre Angle | 52° L/60° R | |
| Standards/Approvals | No | |
| Overall Height | 530mm | |
| Overall Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mitre Saw | ||
Speed 4000rpm | ||
Arbor Diameter 30mm | ||
Power Rating 1.45kW | ||
Blade Diameter 305mm | ||
Voltage 110V | ||
Overall Length 860mm | ||
Series GCM | ||
Weight 28.6kg | ||
Bevel Angle 47° L/47° R | ||
Mitre Angle 52° L/60° R | ||
Standards/Approvals No | ||
Overall Height 530mm | ||
Overall Width 600mm | ||
- COO (Country of Origin):
- CN
The Bosch Sliding mitre saw with extremely high cutting capacity and variable speed for various applications.
Fast, tool free saw blade
Easy and convenient handling
Related links
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- Bosch GCM GCM 8 SDE 1.6 kW 216 mm, 240V
- Bosch GCM GCM 8 SJL 1.4 kW 216 mm, 10V
- Bosch GCM GCM 18V-254 D 254 mm 4rpm, 500 rpm
- Bosch GCM GCM800SJ 216 mm, 240V
- Bosch GCM GCM800SJ 216 mm, 110V
