StarTech.com CTK55PCEDRIVE CTK55PCEDRIVE 1.2 V Electric Screwdriver, 0.35 Nm, Cordless
- RS Stock No.:
- 256-6925
- Distrelec Article No.:
- 302-93-952
- Mfr. Part No.:
- CTK55PCEDRIVE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€140.36
(exc. VAT)
€172.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.36 |
*price indicative
- RS Stock No.:
- 256-6925
- Distrelec Article No.:
- 302-93-952
- Mfr. Part No.:
- CTK55PCEDRIVE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Electric Screwdriver | |
| Speed | 110rpm | |
| Battery Voltage | 1.2V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Plug Type | Cordless | |
| Reversible Action | Yes | |
| Overall Length | 180mm | |
| Number of Batteries | 2 | |
| Maximum Torque Rating | 0.35Nm | |
| Weight | 412g | |
| Overall Width | 16mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 16mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Electric Screwdriver | ||
Speed 110rpm | ||
Battery Voltage 1.2V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Plug Type Cordless | ||
Reversible Action Yes | ||
Overall Length 180mm | ||
Number of Batteries 2 | ||
Maximum Torque Rating 0.35Nm | ||
Weight 412g | ||
Overall Width 16mm | ||
Standards/Approvals RoHS | ||
Overall Height 16mm | ||
- COO (Country of Origin):
- TW
StarTech.com Electric Screwdriver, 55 Micro Bits, Built-In Work Light - CTK55PCEDRIVE
Want to take apart and reassemble electronic devices using just one piece of kit? This cordless electric screwdriver from StarTech.com fits the bill. It includes a magnetiser/demagnetiser as well as a magnetic work pad, so you won't lose essential parts as you work. As there are 55 precision bits, you're set to tackle screws and fixings of all sorts.
Features & Benefits
Magnetic attractionYou can magnetise the driver so you don't drop your screws, and demagnetise it for repairs on devices sensitive to magnets.
Organised caseEach bit has its own peg hole, and there's a compartment for the driver.
Work light A built-in LED illuminates your work area so you can focus on the small details without shadows getting in the way.
• 0.25 to 0.35Nm of torque protects your wrists from strain
• Works at speeds of up to 110rpm for quick installation
• Takes 4mm bits, making it widely compatible
FAQs
What powers this screwdriver?It takes 2 AAA batteries, which are conveniently included.
Related links
- StarTech.com CTK20PCEDRIVE CTK20PCEDRIVE 1.2 V Electric Screwdriver Cordless
- Facom AT.PA4V AT.PA4V 4 V Electric Screwdriver Cordless
- Facom ATPA4V.J12APB ATPA4VJ12APB 4 V Electric Screwdriver USB
- DeWALT DCF620D2-QW DCF620D2-QW 18 V Electric Screwdriver, 6 Nm
- DeWALT DCF601D2-QW DCF601D2 12 V Electric Screwdriver Type C - EU
- DeWALT DCF620NT-XJ DCF620NT-XJ 18 V Electric Screwdriver 6 Nm
- DeWALT DCF601N-XJ DCF601N-XJ 12 V Electric Screwdriver
- Bosch 0.602.494.401 0.602.494.401 18 V Cordless Screwdriver 2 nm, Cordless
