Facom AT.PA4V AT.PA4V 4 V Electric Screwdriver, 0.9 Nm, Cordless

Subtotal (1 unit)*

€94.53

(exc. VAT)

€116.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.53

*price indicative

RS Stock No.:
268-6698
Mfr. Part No.:
AT.PA4V
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/4in

Product Type

Electric Screwdriver

Speed

300rpm

Corded/Cordless

Cordless

Battery Voltage

4V

Plug Type

Cordless

Battery Capacity

2000mAh

Overall Length

170mm

Maximum Torque Rating

0.9Nm

Overall Width

36mm

Weight

500g

Standards/Approvals

2014/35/EU (LVD), 2014/30/EU (EMC), 2012/19/EU (WEEE), 2011/65/EU (RoHS)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom E-protwist provides reduced fatigue in low torque applications. It is easy to use and easy fit in hand because of compact design.

LED battery charger indicator

Chemical resistant

Extra comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy