Kewtech Corporation TC5 Electrical Installation Certificate, Certificate Type Inspection and Test Schedule 80, For Use
- RS Stock No.:
- 753-0242
- Mfr. Part No.:
- TC5
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€34.91
(exc. VAT)
€42.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.91 |
*price indicative
- RS Stock No.:
- 753-0242
- Mfr. Part No.:
- TC5
- Manufacturer:
- Kewtech Corporation
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Electrical Installation Certificate | |
| Certificate Type | Inspection and Test Schedule | |
| For Use With | FC3000 | |
| Number of Sheets | 80 | |
| Standards/Approvals | BS 7671:2018 | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Electrical Installation Certificate | ||
Certificate Type Inspection and Test Schedule | ||
For Use With FC3000 | ||
Number of Sheets 80 | ||
Standards/Approvals BS 7671:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TC5 Electrical Installation Test and Inspection Certificates
The Kewtech range of 17th Edition certification books are fully up to date and comply to BS7671 amendment 3. The family tree is split into two streams, new installations and existing installations. The testing results schedules are common to both streams.
TC5 is the Schedule of Test Results for up to 12 ways. It is used with the Electrical Installation Certificate (New Installations) TC1 & TC8. And with the Electrical Installation Condition Reports (existing installations) TC3 & TC4. All pages are duplicated.
New Installations
For incoming supplies up to 100 A use TC1 plus the results pages either TC5 or TC6
For incoming supplies over 100 A use TC8 plus the results pages either TC5 or TC6
Existing Installations (Electrical Installation Condition Report)
For incoming supplies up to 100 A use TC3 plus the results pages either TC5 or TC6
For incoming supplies over 100 A use TC4 plus the results pages either TC5 or TC6
For extra observations use TC7 (optional)
Testing Schedule (results sheets)
For up to 12 ways use TC5
For greater than 12 ways use TC6
For Minor Works
Use TC2 - This is a standalone certificate
No of Cert: 40
Pages / Cert: 1
No of sheets Inc. copies: 80
Standards
Complies to BS 7617 Amendment 3
Related links
- Kewtech Corporation TC6 Electrical Installation Certificate For Use
- Kewtech Corporation TC4 Electrical Installation Certificate For Use
- Kewtech Corporation TC3 Electrical Installation Certificate For Use With
- Kewtech Corporation TC1 Electrical Installation Certificate For Use With
- Kewtech Corporation TC2 Electrical Installation Certificate 40, For Use With FC3000
- Electrical Installation Certificates
- Kewtech Corporation R2Check FL Adapter, For Use With 4 mm Connector
- Kewtech Corporation PAT Testing Adapter
