Kewtech Corporation TC2 Electrical Installation Certificate 40, For Use With FC3000

Subtotal (1 unit)*

€34.91

(exc. VAT)

€42.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.91

*price indicative

RS Stock No.:
753-0236
Mfr. Part No.:
TC2
Manufacturer:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Product Type

Electrical Installation Certificate

For Use With

FC3000

Number of Sheets

40

Standards/Approvals

BS 7671:2018

RoHS Status: Exempt

COO (Country of Origin):
GB

TC2 Electrical Installation Test and Inspection Certificates


The Kewtech range of 17th Edition certification books are fully up to date and comply with BS7671 amendment 3. The family tree is split into two streams, new installations and existing installations. The testing results schedules are common to both streams.

TC2 is a standalone certificate book for Minor Works. All pages are duplicated.

New Installations


For incoming supplies up to 100 A use TC1 plus the results pages either TC5 or TC6

For incoming supplies over 100 A use TC8 plus the results pages either TC5 or TC6

Existing Installations (Electrical Installation Condition Report)


For incoming supplies up to 100 A use TC3 plus the results pages either TC5 or TC6

For incoming supplies over 100 A use TC4 plus the results pages either TC5 or TC6

For extra observations use TC7 (optional)

Testing Schedule (results sheets)


For up to 12 ways use TC5

For greater than 12 ways use TC6

For Minor Works


Use TC2 - This is a standalone certificate

No of Cert: 40

Pages / Cert: 1

No of sheets Inc. copies: 80

Standards

Complies to BS 7617 Amendment 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy