3M ET White Glass Cloth Electrical Tape, 6mm x 33 m
- RS Stock No.:
- 335-445
- Mfr. Part No.:
- 7100090686
- Manufacturer:
- 3M
Subtotal (1 pack of 36 units)*
€860.51
(exc. VAT)
€1,058.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €860.51 | €23.903 |
*price indicative
- RS Stock No.:
- 335-445
- Mfr. Part No.:
- 7100090686
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Electrical Tape | |
| Width | 6mm | |
| Length | 33m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 200°C | |
| Trade Name | ET | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Tensile Strength | 314N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Electrical Tape | ||
Width 6mm | ||
Length 33m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Maximum Operating Temperature 200°C | ||
Trade Name ET | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Tensile Strength 314N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 33m Length, White - 7100090686
This electrical tape is a specialist insulating product designed for demanding industrial environments where thermal resilience and reliable adhesion are required. It uses a silicone adhesive combined with a robust backing to provide a stable insulation layer across a wide operating-temperature span. The tape is supplied in a narrow white format and is suited to tasks where thin, heat-tolerant material is necessary.
Features & Benefits
• Silicone adhesive offers secure adhesion on varied surfaces
• Glass cloth backing provides mechanical strength and tear resistance
• Operates from -10°C to +200°C for high-heat stability
• Tensile strength of 314N/cm supports strain-bearing applications
• Thickness of 0.18mm enables Compact layering without bulk
• RoHS-compliant construction aligns with restricted-substance requirements
• Glass cloth backing provides mechanical strength and tear resistance
• Operates from -10°C to +200°C for high-heat stability
• Tensile strength of 314N/cm supports strain-bearing applications
• Thickness of 0.18mm enables Compact layering without bulk
• RoHS-compliant construction aligns with restricted-substance requirements
**Applications**
• Suitable for insulating wiring in high-temperature ovens and furnaces
• Ideal for securing components in automation equipment exposed to heat
• Used for wrapping soldered joints in electronics assemblies
• Can be used for thermal protection on mechanical actuators and sensors
• Suitable for electrical maintenance where thin, high-tensile tape is needed
• Ideal for securing components in automation equipment exposed to heat
• Used for wrapping soldered joints in electronics assemblies
• Can be used for thermal protection on mechanical actuators and sensors
• Suitable for electrical maintenance where thin, high-tensile tape is needed
What material combination delivers heat resistance and mechanical support?
A silicone-based adhesive is bonded to a glass cloth backing to withstand elevated temperatures while retaining structural integrity.
How much tape is provided on a roll and what width is it?
Each roll contains 33 m of tape supplied in a 6mm width, suitable for narrow cable runs and precision applications.
How thin is the tape and why does that matter for layering?
The tape is 0.18mm thick, allowing multiple layers to be applied without significant build-up, preserving clearance in tight assemblies.
What tensile load can the tape withstand before failing?
The material exhibits a tensile strength of 314 N/cm, offering resistance to mechanical pulling forces encountered during installation and service.
Which environmental temperature range can be expected during use?
It performs across a working range from -10°C up to +200°C, making it appropriate for both sub-zero storage and high-temperature operating conditions.
Related links
- 3M ET White Glass Cloth Electrical Tape, 15mm x 33 m
- RS PRO . White Glass Cloth Electrical Tape, 12mm x 33 m
- RS PRO . White Glass Cloth Electrical Tape, 19mm x 33 m
- RS PRO AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 19mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33 m
- 3M 3M™ 27 White Glass Cloth Electrical Tape, 12mm x 20 m