HellermannTyton Grey Cotton Cloth Tape, 50mm x 50 m

Subtotal (1 unit)*

€25.94

(exc. VAT)

€31.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.94

*price indicative

RS Stock No.:
433-571
Mfr. Part No.:
712-00906
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cloth Tape

Colour

Grey

Width

50mm

Length

50m

Backing Material

Cotton

Thickness

310μm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Standards/Approvals

UL94, IEC 62275, DIN EN IEC 60529

RoHS Status: Exempt

COO (Country of Origin):
ID
The HellermannTyton High-quality PE-coated cloth tape designed for various electrical and industrial applications. It offers excellent weather resistance and is highly tear-resistant in the longitudinal direction, while remaining easy to tear off by hand in the transverse direction. This textile tape is commonly used for bundling, fixing, identification, marking, and protection.

Matt surface finish for use in stage constructions

RoHS compliant

It can be removed without residues due to high quality rubber based adhesive

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy