HellermannTyton Blue Cotton Cloth Tape, 50mm x 50 m
- RS Stock No.:
- 440-656
- Mfr. Part No.:
- 712-00900
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 17 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 440-656
- Mfr. Part No.:
- 712-00900
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Blue | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Cotton | |
| Thickness | 310μm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN EN IEC 60529, UL94, IEC 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Blue | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Cotton | ||
Thickness 310μm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN EN IEC 60529, UL94, IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The HellermannTyton High-quality PE-coated cloth tape designed for various electrical and industrial applications. It offers excellent weather resistance and is highly tear-resistant in the longitudinal direction, while remaining easy to tear off by hand in the transverse direction. This textile tape is commonly used for bundling, fixing, identification, marking, and protection.
Matt surface finish for use in stage constructions
RoHS compliant
It can be removed without residues due to high quality rubber based adhesive
Halogen free
Related links
- HellermannTyton Yellow Cotton Cloth Tape, 50mm x 50 m
- HellermannTyton Black Cotton Cloth Tape, 50mm x 50 m
- HellermannTyton White Cotton Cloth Tape, 50mm x 50 m
- HellermannTyton Grey Cotton Cloth Tape, 50mm x 50 m
- HellermannTyton Green Cotton Cloth Tape, 50mm x 50 m
- HellermannTyton Red Cotton Cloth Tape, 50mm x 50 m
- HellermannTyton Yellow Cotton Cloth Tape, 19mm x 50 m
- HellermannTyton Grey Cotton Cloth Tape, 19mm x 50 m
