3M Super 33 Vinyl Tape Black Polyvinyl Chloride Electrical Tape, 19mm x 32.9 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
458-946
Mfr. Part No.:
80282
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Trade Name

Super 33 Vinyl Tape

Colour

Black

Backing Material

Polyvinyl Chloride

Product Type

Electrical Tape

Width

19 mm

Length

32.9 m

Adhesion Strength

3 N/10 mm

Adhesive Material

Additive Sensitive to Pressure

Breakdown Voltage

8 kV

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

CEI 60454-2, UL510

Tensile Strength

26.3 N/10 mm

Thickness

180 μm

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Vinyl Electrical Tape is a high-performance black electrical tape featuring a powerful pressure-sensitive adhesive. It ensures excellent flexibility and conformability, making it ideal for use in extreme temperature conditions. The tape maintains its performance even at very low temperatures.

Thickness of 0.18mm

High Elastic Memory

Suitable for both indoor and outdoor applications

Ideal for insulating all wires and cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy