RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 603-168
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 395 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 603-168
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 180μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Black, 19 mm x 20 m, PVC Film
RS PRO Electrical Tape is a versatile solution designed for electro insulation and wire harnessing. With a strong PVC film backing, this tape is ideal for repairing cables and providing reliable insulation in various electrical applications. Its durability and flexibility make it a practical choice for both professional and DIY projects.
Features and Benefits
PVC film tape: Offers excellent electro insulation and wire harnessing capabilities
Black colour: Provides a professional finish and easy identification
19 mm width: Suitable for a wide range of applications
20 m length: Ensures ample supply for multiple uses
0.18 mm thickness: Balances flexibility with durability
Maximum operating temperature of 105 °C: Suitable for high-temperature environments
Applications
Electrical insulation
Wire harnessing
Cable repair
Additional Information
Backing Material: PVC Film
Key Standards: Complies with industry standards for electrical insulation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape White Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Yellow Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 38mm x 20 m
- RS PRO Electro Insulating Tape Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- RS PRO Electro Insulating Tape Amber Blue Grey White, Yellow Polyvinyl Chloride Film Electrical
