RS PRO Electro Insulating Tape Amber, Black, Blue, Green, Grey, Red, White, Yellow Polyvinyl Chloride Film Electrical
- RS Stock No.:
- 603-169
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€13.67
(exc. VAT)
€16.81
(inc. VAT)
In Stock
- 1,795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.67 | €1.367 |
*price indicative
- RS Stock No.:
- 603-169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electrical Tape | |
| Colour | Amber, Black, Blue, Green, Grey, Red, White, Yellow | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electrical Tape | ||
Colour Amber, Black, Blue, Green, Grey, Red, White, Yellow | ||
Width 19mm | ||
Length 33m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 130μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Multi-Colour, 19 mm x 33 m
RS PRO Electrical Tape is designed for reliable electro insulation and wire harnessing applications. This versatile tape is ideal for repairing cables and bundling wires, offering excellent durability and performance in various electrical tasks.
Features and Benefits
PVC film tape: Provides effective electro insulation and wire harnessing
Multi-colour options: Facilitates easy identification and organisation of wires
19 mm width: Suitable for a wide range of applications, ensuring flexibility
33 m length: Offers ample tape for multiple uses, reducing the need for frequent replacements
0.13 mm thickness: Ensures durability and robust performance in demanding environments
Maximum operating temperature of 80 °C: Suitable for high-temperature applications, ensuring reliability
Applications
Electrical insulation
Wire harnessing
Cable repair
Additional Information
Backing Material: PVC Film
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Amber Blue Grey White, Yellow Polyvinyl Chloride Film Electrical
- RS PRO Electro Insulating Tape Yellow Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 38mm x 20 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape White Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- 3M Temflex™ Black Brown Grey Purple White 15mm
