RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 603-195
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.50 |
*price indicative
- RS Stock No.:
- 603-195
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 180μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Grey, 19 mm x 20 m
This RS PRO electrical tape is designed for reliable electro insulation and wire harnessing. Made from durable PVC film, it offers excellent performance in various electrical applications. Its primary benefit is providing secure insulation for electrical connections, ensuring safety and efficiency.
Features and Benefits
PVC film construction: Offers durability and flexibility for a wide range of applications
19 mm width: Suitable for standard electrical insulation tasks
105 °C maximum operating temperature: Ensures performance in high-temperature environments
0.18 mm thickness: Provides robust insulation without adding bulk
Grey colour: Ideal for colour-coding and identification purposes
Applications
Electrical insulation
Wire harnessing
Cable repair
Additional Information
Backing Material: PVC Film
Length: 20 m
Colour: Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electro Insulating Tape Grey Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Black Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Yellow Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape White Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 19mm x 20 m
- RS PRO Electro Insulating Tape Blue Polyvinyl Chloride Film Electrical Tape, 38mm x 20 m
- RS PRO Electro Insulating Tape Amber Blue Grey White, Yellow Polyvinyl Chloride Film Electrical
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 19mm x 33 m
